Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMCN1293

Ssmc Jack Bulkhead Connector For RG-178, RG-196 Cable, Crimp/solder, Gold Plate
$ 30.835
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1293.

Newark

Datasheet5 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-10-11
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Descriptions

Descriptions of Fairview Microwave FMCN1293 provided by its distributors.

SSMC JACK BULKHEAD CONNECTOR FOR RG-178, RG-196 CABLE, CRIMP/SOLDER, GOLD PLATE
SSMC Jack BulkheadConnectorCrimp/Solder Attachment for RG-178, RG-196Cable
CONN JACK CRIMP/SOLDER SSMC
|Fairview Microwave FMCN1293
RF SSMC Connector
FMCN1293 SSMC jack bulkhead coaxial connector from Fairview Microwave has an interface type of RG-178, RG-196 and a 50 Ohm impedance. This SSMC jack bulkhead connector uses shield attachment of crimp/solder attachment for the contact. Our jack SSMC coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz.SSMC jack bulkhead coaxial RF connector has a teflon dielectric type and a VSWR of 1.44:1. This Fairview Microwave SSMC coaxial connector has a beryllium copper body with gold plating. Our FMCN1293 SSMC connector uses beryllium copper contact and a gold plating material. This SSMC jack bulkhead coaxial RF connector is RoHS compliant, you can find this SSMC jack bulkhead coaxial connector datasheet specifications above.Fairview Microwave jack SSMC bulkhead connector purchases will ship the same day. Our bulkhead SSMC jack RG-178 / RG-196 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SSMC cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC