Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMAT8014

0 to 63 Db High Power Programmable Relay Controlled Step Attenuator With A 1 Db
$ 3,410
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAT8014.

Newark

Datasheet5 pages4 years ago

Supply Chain

Introduction Date2022-02-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMAT8014 provided by its distributors.

0 TO 63 DB HIGH POWER PROGRAMMABLE RELAY CONTROLLED STEP ATTENUATOR WITH A 1 DB
Variable Attenuator, 0MHz Min, 2700MHz Max, 3.5dB Insertion Loss-Max
PROGRAM ATTN SMA JACK 0MHZ-2.7GH
The FMAT8014 is a 6 Bit Relay Controlled High Power Programmable Attenuator with integrated heatsink that operates over the frequency range of DC to 2700 Mhz. The 50 ohm design has an attenuation range that covers 0 to 63 dB in 1 dB steps. Attenuation steps are 1, 2, 4, 8, 16, and 32 dB. Insertion loss is 3.5 dB typical with a maximum RF input power rating of 10 watts average. Additional typical performance includes +/- 0.75 dB attenuation accuracy, +/- 0.1 dB repeatability, and switching speed of 10 milliseconds. Operational temperature range is -20°C to +60°C, and the DC supply is +12 Vdc @ 30 mA per relay. The compact and rugged package design supports SMA female RF input/output connectors, and a DE-9P D-Sub connector for DC and TTL controls.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC