Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMAM63026

29 Db Gain, 20 Dbm P1DB, 0.01 Ghz to 40 Ghz, Broadband AC Low Noise Amplifier,
$ 17,914.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM63026.

Newark

Datasheet5 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM63026 provided by its distributors.

29 DB GAIN, 20 DBM P1DB, 0.01 GHZ TO 40 GHZ, BROADBAND AC LOW NOISE AMPLIFIER,
|Fairview Microwave FMAM63026
LOW NOISE AMPLIFIER
The FMAM63026 is an AC powered Bench-Top Low Noise Amplifier that operates across an ultra wideband frequency range from 10 MHz to 40 GHz. This 50 Ohm highly linear design exhibits impressive typcial performance that includes 29 dB gain, 5 dB noise figure, +20 dBm P1dB, and +30 dBm output IP3. Maximum RF input power (CW) is 0 dBm. The rugged MIL Grade aluminium package is finished in gray paint and has 2.92mm Female connectors at the RF input and output ports, and an indicator light on the front panel. The rear panel includes an IEC 320-C14 AC power socket (IEC 320-C13 plug required), a fuse compartment, an On/Off switch, and a package common ground connector. The module supports a wide operating AC voltage range from 110VAC to 220VAC with 55 mA supply current. Designed for high reliabiltiy, the package supports an integrated heatsink and cooling fan and is suitable for outdoor operation (moisture exposure dependent on temperaure and humidity conditions). The amplifier has an operational temperature range from -40°C to +85°C and meets a series of environmental test conditions including Altitude, Vibration, Humidity, and Shock.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC