Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMAM63021

2.5 Db Nf Input Protected Low Noise Amplifier, Operating From 26.5 Ghz to 40 Gh
$ 4,006.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM63021.

Newark

Datasheet7 pages2 years ago
Datasheet6 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM63021 provided by its distributors.

2.5 DB NF INPUT PROTECTED LOW NOISE AMPLIFIER, OPERATING FROM 26.5 GHZ TO 40 GH
|Fairview Microwave FMAM63021
LOWNOISEAMP 26500MHZ-40GHZ P1DB
LOW NOISE AMPLIFIER
The FMAM63021 is a Low Noise Ka Band Amplifier that covers a wide frequency range from 26.5 to 40 GHz. The 50 ohm 2 gain stage design uses GaAs pHEMT MMIC semiconductors with series DC blocking capacitors on the input/output RF ports. Impressive typical performance includes 35 dB small signal gain with excellent gain flatness, 2.5 dB noise figure, and output P1dB of +11.0 dBm. The amplifier requires a single +12 Vdc Supply, and has internal voltage regulation. The rugged Mil Grade aluminum package supports K-female connectors, DC feedthru pin, and has an operational temperature range of-40°C to +85°C. Absolute maximum RF input power is +10 dBm.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC