Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMAM63018

3.5 Db Nf Input Protected Low Noise Amplifier, Operating From 10 Mhz to 6 Ghz W
$ 984.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM63018.

Newark

Datasheet6 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM63018 provided by its distributors.

3.5 DB NF INPUT PROTECTED LOW NOISE AMPLIFIER, OPERATING FROM 10 MHZ TO 6 GHZ W
|Fairview Microwave FMAM63018
LOWNOISEAMP 10MHZ-6GHZ P1DB SMA
LOW NOISE AMPLIFIER
The FMAM63018 is an Input Protected broadband Low Noise amplifier operating across 10 MHz to 6 GHz and is rated up to 1 Watt RF input power handling. The 50 ohm design uses a PIN Diode limiter circuit on the input stage and 2 InGaP/GaAs HBT gain stages, along with series DC blocking capacitors on the input/output RF ports. Impressive typical performance includes 30 dB small signal gain with excellent gain flatness, 3.5 dB noise figure, and an output P1dB of +14.5 dBm. The amplifier requires a single +12 Vdc supply, and has internal voltage regulation and low DC power consumption. The rugged Mil Grade aluminum package supports SMA female connectors, DC feedthru pin, and has an operational temperature range of-40°C to +85°C.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC