Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMAM63014

1 Db Nf Input Protected Low Noise Amplifier, Operating From 0.001 Mhz to 1 Ghz
$ 1,031.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM63014.

Newark

Datasheet5 pages5 years ago

Supply Chain

Introduction Date2021-09-10
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Fairview Microwave FMAM63014 provided by its distributors.

1 DB NF INPUT PROTECTED LOW NOISE AMPLIFIER, OPERATING FROM 0.001 MHZ TO 1 GHZ
|Fairview Microwave FMAM63014
LOWNOISEAMP 0.001MHZ-1GHZ P1DB S
LOW NOISE AMPLIFIER
The FMAM63014 is a Low Noise RF Amplifier that covers a broadband RF frequency range from 1 KHz to 1000 MHz. The 50 ohm 3 gain stage design has uses a discrete Silicon Germanium Bipolar Transistor on the first gain stage and series DC blocking capacitors on the input/output RF ports. Impressive typical performance includes 60 dB small signal gain with excellent flatness, 1 dB noise figure, and output P1dB of +16 dBm. The amplifier requires a single +12 Vdc Supply, and has internal voltage regulation. The rugged Mil Grade aluminum package supports SMA female connectors, DC feedthru pin, and has an operational temperature range of -40°C to +75°C. Absolute maximum RF input power is +10 dBm.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC