Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMAM5035F

41 dB Gain High Power High Gain Amplifier at 12 Watt Psat Operating From 800 MHz to 2 GHz with
$ 3,536.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM5035F.

Newark

Datasheet8 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Fairview Microwave FMAM5035F provided by its distributors.

41 dB Gain High Power High Gain Amplifier at 12 Watt Psat Operating From 800 MHz to 2 GHz with
POWER AMP 800MHZ-2GHZ P1DB SMA
|Fairview Microwave FMAM5035F
POWER AMPLIFIER
RF power amplifier FMAM5035F from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized high power version manufactured with SMA connectors and rated at 12 Watt. Our SMA high power RF amplifier design has a 41 dB minimum gain.Fairview RF high power high gain amplifier part number FMAM5035F is rated with a Psat of 40.8 dBm. Our radio frequency high power amplifier is constructed for a minimum frequency of 800 MHz and a maximum of 2 GHz. Additional specs on this high gain high power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above.Our high power high gain amplifier is part of over one million RF, microwave and millimeter wave components in stock. This high power 12 Watt RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC