Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMAM1066

2.5 Db Nf Low Noise Amplifier, Operating From 100 Mhz to 2 Ghz With 61.5 Db Gai
$ 984.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAM1066.

Newark

Datasheet5 pages8 years ago

Supply Chain

Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMAM1066 provided by its distributors.

2.5 DB NF LOW NOISE AMPLIFIER, OPERATING FROM 100 MHZ TO 2 GHZ WITH 61.5 DB GAI
|Fairview Microwave FMAM1066
LOWNOISEAMP 100MHZ-2GHZ P1DB SMA
LOW NOISE AMPLIFIER
RF low noise amplifier FMAM1066 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency LNA amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF low noise amplifier (LNA) is a connectorized medium power version manufactured with SMA connectors and rated at 21 dBm. Our SMA medium power low noise amplifier design has a 58 dB minimum gain and 61.5 dB typical gain.Fairview RF medium power high gain LNA amplifier part number FMAM1066 is rated for a gain flatness of 1 dB with a Psat of 21 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 100 MHz and a maximum of 2 GHz. Additional specs on this high gain medium power low noise amp from Fairview Microwave can be found in the details on the RF LNA amplifier datasheet specifications PDF above.Our medium power high gain amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power low noise RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC