Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMAD1719

4 Hole Flange Sma Female to N Male Adapter With Passivated Stainless Steel Body
$ 132.458
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1719.

Fairview Microwave

Datasheet3 pages2 years ago

Descriptions

Descriptions of Fairview Microwave FMAD1719 provided by its distributors.

4 HOLE FLANGE SMA FEMALE TO N MALE ADAPTER WITH PASSIVATED STAINLESS STEEL BODY
4 HOLE FLANGE SMA FEMALE (JACK)
The SMA to type N adapter FMAD1719 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our Threaded 4 hole flange SMA to Threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1.This 4 hole flange SMA to type N adapter is constructed with female gender on side 1 and male gender on side 2. The 4 hole flange SMA female to type N male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1719 adapter has a length of 1.6 inches, a width of 1 inches, and a weight of 0.01 lbs.Our between series connection type RF adapter operates at a maximum frequency of 18 GHz. This SMA female to type N male radio frequency adapter has a passivated stainless steel connector body. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above.Fairview Microwave’s SMA female to type N male adapter is part of over one million RF microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA and type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC