Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMAD1714

Low PIM NEX10 Female (Jack) to NEX10 Female (Jack) Adapter
$ 30.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1714.

Fairview Microwave

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2024-01-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1714 provided by its distributors.

Low PIM NEX10 Female (Jack) to NEX10 Female (Jack) Adapter
RF STRAIGHT ADAPTER
The low pim NEX10 adapter FMAD1714 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our Threaded NEX10 to Threaded NEX10 RF adapter comes with a 50 Ohm impedance. Our low pim RF adapter has a dielectric withstanding voltage of 750 Vrms and a typical passive intermodulation of -160 dBc.This NEX10 to NEX10 adapter is constructed with female gender on side 1 and female gender on side 2. The NEX10 female to NEX10 female coaxial adapter from Fairview Microwave has a straight body style. This straightNEX10adapter is an in-line RF adapter in a low pim design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1714 adapter has a length of 1.39 inches, a width of 0.43 inches, and a weight of 0.02 lbs.Our in-series connection type RF adapter operates at a maximum frequency of 8 GHz. This NEX10 female to NEX10 female radio frequency adapter has a brass connector body with tri-metal body plating. The Fairview Microwave FMAD1714 coaxial RF adapter operates at temperatures ranging from -40 to 155 degrees C. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above.Fairview Microwave’s NEX10 female to NEX10 female adapter is part of over one million RF microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build NEX10 coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 8 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC