Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMAD1713

Low PIM NEX10 Male (Plug) to NEX10 Male (Plug) Adapter
$ 45.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1713.

Fairview Microwave

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1713 provided by its distributors.

Low PIM NEX10 Male (Plug) to NEX10 Male (Plug) Adapter
RF STRAIGHT ADAPTER
The low pim NEX10 adapter FMAD1713 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our Threaded NEX10 to Threaded NEX10 RF adapter comes with a 50 Ohm impedance. Our low pim RF adapter has a dielectric withstanding voltage of 750 Vrms and a typical passive intermodulation of -160 dBc.This NEX10 to NEX10 adapter is constructed with male gender on side 1 and male gender on side 2. The NEX10 male to NEX10 male coaxial adapter from Fairview Microwave has a straight body style. This straightNEX10adapter is an in-line RF adapter in a low pim design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1713 adapter has a length of 1.24 inches, a width of 0.47 inches, and a weight of 0.03 lbs.Our in-series connection type RF adapter operates at a maximum frequency of 8 GHz. This NEX10 male to NEX10 male radio frequency adapter has a brass connector body with tri-metal body plating. The Fairview Microwave FMAD1713 coaxial RF adapter operates at temperatures ranging from -40 to 155 degrees C. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above.Fairview Microwave’s NEX10 male to NEX10 male adapter is part of over one million RF microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build NEX10 coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 8 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC