Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMAD1554

Miter RA 2.4mm Male to 3.5mm Male Adapter with Passivated Stainless Steel Body, DC to 34.5 GHz
$ 236.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1554.

Newark

Datasheet3 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1554 provided by its distributors.

Miter RA 2.4mm Male to 3.5mm Male Adapter with Passivated Stainless Steel Body, DC to 34.5 GHz
RF RIGHT ANGLED ADAPTER
|Fairview Microwave FMAD1554
ADAPT PLUG-PLUG 2.4MM SS 1.25 VS
COAX ADAPT 2.4MM TO 3.5MM
The 2.4mm to 3.5mm adapter FMAD1554 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our Threaded 2.4mm to Threaded 3.5mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1.This 2.4mm to 3.5mm adapter is constructed with male gender on side 1 and male gender on side 2. The 2.4mm male to 3.5mm male coaxial adapter from Fairview Microwave has a miter right angle body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1554 adapter has a length of 0.7 inches, a width of 0.32 inches, and a weight of 0.02 lbs.Our in-series connection type RF adapter operates at a maximum frequency of 34.5 GHz. This 2.4mm male to 3.5mm male radio frequency adapter has a passivated stainless steel connector body. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above.Fairview Microwave’s 2.4mm male to 3.5mm male adapter is part of over one million RF microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.4mm and 3.5mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 34.5 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC