Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMAD1326

|Fairview Microwave FMAD1326
$ 143.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1326.

Newark

Datasheet3 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1326 provided by its distributors.

|Fairview Microwave FMAD1326
HN MALE TO C MALE ADAPTER
RF STRAIGHT ADAPTER
COAX ADAPT C TO HN
ADAPT PLUG-PLUG HN
The HN to type C adapter FMAD1326 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded HN to bayonet type C RF adapter comes with a 50 Ohm impedance. Our RF adapter has a dielectric withstanding voltage of 3,000 Vrms. This HN to type C adapter is constructed with the male gender on side 1 and the male gender on side 2. The HN male to type C male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1326 adapter has a length of 0.5 inches, a width of 0.5 inches, and a weight of 0.05 lbs. Our between series RF adapter operates at a maximum frequency of 4 GHz. This HN male to type C male radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave FMAD1326 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s HN male to type C male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build HN to type C coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC