Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMAD1309

TNC Female to MCX Jack Bulkhead Mount Adapter, 1.163 inch Overall Length
$ 126.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1309.

Newark

Datasheet3 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Fairview Microwave FMAD1309 provided by its distributors.

TNC Female to MCX Jack Bulkhead Mount Adapter, 1.163 inch Overall Length
|Fairview Microwave FMAD1309
COAX ADAPT TNC TO MCX
RF STRAIGHT ADAPTER
ADAPT JACK-JACK TNC
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MCX, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. TNC Female to MCX Jack Bulkhead Mount Adapter, 1.163 inch Overall Length, TNC adapter FMAD1309 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our TNC to MCX adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm TNC adapter is manufactured to precise RF adapter specifications. TNC to MCX adapter is constructed with female gender on side 1 and jack on side 2. FMAD1309 TNC female to MCX jack coaxial adapter from Fairview is a straight body style. This straight TNC connector adapter is an in-line RF adapter design. Fairview female TNC to jack MCX adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight TNC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build TNC and MCX coaxial cables that ship quickly from our facility for all your RF adapter component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC