Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMAD1246

Sma Male (plug) to 3.5MM Female (jack) Adapter, Passivated Stainless Steel Body
$ 354.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1246.

Fairview Microwave

Datasheet3 pages4 years ago

element14 APAC

Inventory History

3 month trend:
+105%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-04-21
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Fairview Microwave FMAD1246 provided by its distributors.

SMA MALE (PLUG) TO 3.5MM FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS STEEL BODY
RF ADAPTER, SMA PLUG-3.5MM JACK, 50 OHM;
ADAPT PLUG-JACK SMA SS 1.2 VSWR
The SMA to 3.5mm adapter FMAD1246 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded 3.5mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This SMA to 3.5mm adapter is constructed with the male gender on side 1 and the female gender on side 2. The SMA male to 3.5mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1246 adapter has a length of 0.84 inches, a width of 0.31 inches, and a weight of 0.04 lbs. Our between series RF adapter operates at a maximum frequency of 27 GHz. This SMA male to 3.5mm female radio frequency adapter has a passivated stainless steel connector body. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to 3.5mm female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to 3.5mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 27 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC