Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMAD1187

Adapt Rf/Coax, Sma, Jack, 2.92Mm Coaxial; |Fairview Microwave FMAD1187
$ 164.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1187.

element14 APAC

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+31.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2019-12-06
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Fairview Microwave FMAD1187 provided by its distributors.

Adapt Rf/Coax, Sma, Jack, 2.92Mm Coaxial; |Fairview Microwave FMAD1187
Conn SMA-2.92mm Adapter 0Hz to 27GHz 50Ohm ST Panel Mount PL/RCP Gold Over Nickel
RF ADAPTER, SMA JACK-2.92MM PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:2.92mm Coaxial; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product R
The SMA to 2.92mm adapter FMAD1187 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded 2.92mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This SMA to 2.92mm adapter is constructed with the female gender on side 1 and the male gender on side 2. The SMA female to 2.92mm male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 27 GHz. This SMA female to 2.92mm male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD1187 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to 2.92mm male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 27 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC