Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMAD1177

Low PIM 4.3-10 Male to N Female Adapter 4.3-10 male to type N female adapter
$ 58.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1177.

Newark

Datasheet3 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1177 provided by its distributors.

Low PIM 4.3-10 Male to N Female Adapter 4.3-10 male to type N female adapter
|Fairview Microwave FMAD1177
ADAPT PLUG-JACK 4.3-10 1.25 VSWR
COAX ADAPT 4.3/10 TO N
RF STRAIGHT ADAPTER
The 4.3-10 to type N low pim adapter FMAD1177 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 4.3-10 to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 4.3-10 to type N low pim adapter is constructed with the male gender on side 1 and the female gender on side 2. The 4.3-10 male to type N female coaxial adapter from Fairview Microwave has a straight body style. This 4.3-10 to type N adapter is an in-line RF adapter in a low pim design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 6 GHz. This 4.3-10 male to type N female radio frequency adapter has a brass connector body with tri-metal body plating. The Fairview Microwave FMAD1177 coaxial RF adapter operates at temperatures ranging from -40 to 155 degrees C. Our low pim adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 4.3-10 male to type N female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 4.3-10 to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC