Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMAD1176

Rf/Coaxial Adapter, 4.3/10, Plug, N; |Fairview Microwave FMAD1176
$ 62.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1176.

Newark

Datasheet3 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2019-01-24
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Fairview Microwave FMAD1176 provided by its distributors.

Rf/Coaxial Adapter, 4.3/10, Plug, N; |Fairview Microwave FMAD1176
LOW PIM 4.3-10 MALE (PLUG) TO N MALE (PLUG) ADAPTER, TRI-METAL PLATED BRASS BOD
Threaded 6GHz 50Ω silver PlugTOPlug,plug to plug wire mounting,free hanging,Through hole mounting
ADAPT PLUG-PLUG 4.3-10 1.25 VSWR
RF ADAPTER, 4.3/10 PLUG-N PLUG, 50 OHM; Convert From Coax Type: 4.3/10; Convert From Gender: Plug; Convert To Coax Type: N; Convert To Gender: Plug; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Pro
The 4.3-10 to type N low pim adapter FMAD1176 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 4.3-10 to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. Our low pim RF adapter has a dielectric withstanding voltage of 2,000 Vrms. This 4.3-10 to type N low pim adapter is constructed with the male gender on side 1 and the male gender on side 2. The 4.3-10 male to type N male coaxial adapter from Fairview Microwave has a straight body style. This 4.3-10 to type N adapter is an in-line RF adapter in a low pim design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 6 GHz. This 4.3-10 male to type N male radio frequency adapter has a brass connector body with tri-metal body plating. The Fairview Microwave FMAD1176 coaxial RF adapter operates at temperatures ranging from -40 to 155 degrees C. Our low pim adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 4.3-10 male to type N male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 4.3-10 to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC