Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMAD1026

Adapt Rf/Coax, 2.92Mm Coaxial, Jack; |Fairview Microwave FMAD1026
$ 153.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD1026.

Electro Sonic

Datasheet4 pages1 year ago

element14 APAC

Inventory History

3 month trend:
+3.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD1026 provided by its distributors.

Adapt Rf/Coax, 2.92Mm Coaxial, Jack; |Fairview Microwave FMAD1026
Conn 2.92mm-2.4mm Adapter 0Hz to 40GHz 50Ohm ST Panel Mount RCP/RCP Gold Over Nickel
RF ADAPTER, 2.92MM JACK-2.4MM JACK; Convert From Coax Type:2.92mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:2.4mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Produ
The 2.92mm to 2.4mm adapter FMAD1026 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 2.92mm to threaded 2.4mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This radio frequency adapter has a maximum insertion loss of 0.32 dB. This 2.92mm to 2.4mm adapter is constructed with the female gender on side 1 and the female gender on side 2. The 2.92mm female to 2.4mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 40 GHz. This 2.92mm female to 2.4mm female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD1026 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.92mm female to 2.4mm female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm to 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC