Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMAD10094

Rf Adaptor, Bnc Plug-Bnc Jack/Jack; |Fairview Microwave FMAD10094
$ 20.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMAD10094.

element14 APAC

Datasheet3 pages1 year ago

Inventory History

3 month trend:
-14.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Fairview Microwave FMAD10094 provided by its distributors.

Rf Adaptor, Bnc Plug-Bnc Jack/Jack; |Fairview Microwave FMAD10094
BNC T Adapter Male (Plug)-Female (Jack)-
RF ADAPTOR, BNC PLUG-BNC JACK/JACK; Convert From Coax Type: BNC; Convert From Gender: Plug; Convert To Coax Type: BNC; Convert To Gender: Jack, Jack; Adapter Body Style: Tee Adapter; Impedance: 50ohm; Conne 49AM5050
The BNC T-shaped adapter FMAD10094 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 2.1:1. This BNC adapter has a male-female-female gender configuration, which provides easier connections in tighter spaces. The BNC male-female-female coaxial adapter from Fairview Microwave has a T-shaped body. This T-shaped BNC adapter is also known as a BNC T connector. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD10094 adapter has a length of 1.56 inches, a width of 0.9 inches, and a weight of 0.059 lbs. Our in-series T-shaped RF adapter operates at a maximum frequency of 100 MHz. This BNC male-female-female radio frequency adapter has a brass connector body. The Fairview Microwave FMAD10094 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above. Fairview Microwave’s BNC male-female-female T-shaped adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 100 MHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMAD10094.