Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FM82P5016

Adjustable Phase Shifter, DC to 8GHZ, With An Adjustable Phase Of 90 Deg. Per G
$ 1,656.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM82P5016.

Fairview Microwave

Datasheet3 pages3 years ago

Newark

Supply Chain

Introduction Date2023-09-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FM82P5016 provided by its distributors.

ADJUSTABLE PHASE SHIFTER, DC TO 8GHZ, WITH AN ADJUSTABLE PHASE OF 90 DEG. PER G
Coaxial Mechanical Phase Shifter
|Fairview Microwave FM82P5016
PHASE SHIFTER TYPE N 8 GHZ
Coaxial RF variable phase shifter FM82P5016 is just one of a large number of radio frequency components specifically stocked to be ready for quick shipment. Fairview Microwave RF variable phase shifter is manufactured with N connectors and has a phase adjustment of 90 degrees. This N 90 degree variable phase shifter is rated for a minimum frequency of DC and a maximum frequency of 8 GHz.Fairview Microwave variable phase shifter with N connectors has a maximum input power of 100 Watts. RF variable phase shifter design for part number FM82P5016 is rated for a maximum VSWR of 1.5:1. The RF specs for this Fairview phase shifting component can be found on its radio frequency phase shifter PDF specifications above.Our N 90 degree variable phase shifter is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock. Fairview Microwave is where to buy a variable phase shifter for quick service and easy worldwide shipment . Fairview also stocks a wide selection of other radio frequency phase shifting products that ship same-day from our warehouse in the as with the rest of our other RF/microwave and millimeter wave components.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC