Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FM8247A

Sma Variable Phase Shifter With Adjustable Phase Of 60 Deg. Per Ghz
$ 2,016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FM8247A.

Fairview Microwave

Datasheet3 pages2 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FM8247A provided by its distributors.

SMA VARIABLE PHASE SHIFTER WITH ADJUSTABLE PHASE OF 60 DEG. PER GHZ
PHASE SHIFTER SMA 18 GHZ
The coaxial RF adjustable phase shifter FM8247A is just one of a large number of radio frequency components specifically stocked to be ready for quick shipment. Fairview Microwave’s RF adjustable phase shifter is manufactured with SMA female connectors and has an impedance of 50 Ohms. This adjustable phase shifter is rated for a maximum frequency of 18.6 GHz.Fairview Microwave’s adjustable phase shifter has a maximum input power of 100 Watts (CW). The RF specs for this Fairview Microwave phase shifting component can be found on its radio frequency phase shifter PDF specifications above. The FM8247A adjustable phase shifter available from Fairview Microwave has an aluminum-plated housing. This 50 Ohms adjustable phase shifter offers a maximum insertion loss of 1 dB. The RF adjustable phase shifter is rated for a maximum VSWR of 1.6:1.Fairview Microwave’s adjustable phase shifter is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock. Fairview Microwave is where to buy an adjustable phase shifter for quick service and easy worldwide shipment. We also stock a wide selection of other radio frequency phase shifting products that ship the same business day from our warehouse in the United States, as with the rest of our other RF/microwave and millimeter wave components.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC