What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi PN2222TFR

Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PN2222TFR.

onsemi

Datasheet6 pages16 years ago
Datasheet6 pages19 years ago

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi PN2222TFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.092
$ 0.092
Stock
280,021
916,459
916,459
Authorized Distributors
1
4
4
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
60 V
60 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
35
35
35
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2004-11-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

onsemiPN2222BU
Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiPN3643
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 100 @ 150mA 10V 500mA 625mW 250MHz
onsemiBC33825TA
Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bipolar (BJT) Transistor NPN 30V 1A 130MHz 800mW Through Hole TO-92-3
Bulk Through Hole NPN KSC1675 Bipolar (BJT) Transistor 120 @ 1mA 6V 50mA 250mW 300MHz
onsemiBC239ABU
Bipolar (BJT) Transistor NPN 25V 100mA 250MHz 500mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi PN2222TFR provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Tape & Reel (TR) Through Hole NPN Single Bipolar (BJT) Transistor 100 @ 150mA 10V 10nA ICBO 625mW 300MHz
NPN 625mW 5V 10nA 60V 30V 600mA TO-92-3 Through hole mounting 4.7mm*3.93mm*4.7mm
Trans GP BJT NPN 30V 0.6A 3-Pin TO-92 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd