What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi L14P2

Hermetic Silicon Phototransistor
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi L14P2.

IHS

Datasheet4 pages25 years ago

Mouser

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.b
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date1990-06-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of onsemi L14P2 provided by its distributors.

Hermetic Silicon Phototransistor
Infrared Emitter/Sensor Assemblies 8mA PHOTO TRANS
Photo Transistor, 940nm, 0.05A I(C)
DETECTOR/TRANSISTOR PHOTO TO-18
SENSOR PHOTO 880NM TOP TO206AA
Photo Transistor; Package/Case:3-TO-18; Leaded Process Compatible:Yes; Current Rating:13mA; Mounting Type:Through Hole; No. of Pins:3; Voltage Rating:30V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd