Fairchild Semiconductor KSP06

Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor KSP06.

IHS

Datasheet4 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.033
Stock
1
831,623
Authorized Distributors
0
4
Mount
-
Through Hole
Case/Package
-
TO-92-3
Polarity
-
NPN
Collector Emitter Breakdown Voltage
-
80 V
Max Collector Current
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
250 mV
hFE Min
50
50
Power Dissipation
-
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Fairchild Semiconductor KSP06 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Trans GP BJT NPN 80V 0.5A 3-Pin TO-92
Amplifier Transistor

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSP 06