Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KA5H0265RCTU

Switching Regulator, Current/voltage-mode, 1.34A, 100kHz Switching Freq-Max, PSSO5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA5H0265RCTU.

IHS

Datasheet15 pages5 years ago
Datasheet14 pages23 years ago

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-13
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2008-09-17
LTD Date2009-03-17

Related Parts

Conv DC-DC 4.5V to 28V Step Down Single-Out 5V 3A 5-Pin(5+Tab) TO-220-H Fan-Fold

Descriptions

Descriptions of onsemi KA5H0265RCTU provided by its distributors.

Switching Regulator, Current/voltage-mode, 1.34A, 100kHz Switching Freq-Max, PSSO5
Supervisory Circuits 2A/650V 100KHz Power Switch
IC REG LINEAR SWITCHING REG
SWITCHING REGULATOR
The Fairchild Power Switch (FPS) product family is specially designed for an off-line SMPS with minimal external components. The Fairchild Power Switch (FPS) consist of high voltage power SenseFET and current mode PWM IC. Included PWM controller features integrated fixed oscillator, under voltage lock out, leading edge blanking, optimized gate turn-on/turn-off driver, thermal shut down protection, over voltage protection, and temperature compensated precision current sources for loop compensation and fault protection circuitry. Compared to discrete MOSFET and controller or R<sub>CC</sub> switching converter solution, a Fairchild Power Switch (FPS) can reduce total component count, design size, weight and at the same time increase efficiency, productivity, and system reliability. It has a basic platform well suited for cost-effective design in either a flyback converter or a forward converter.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA5H0265RC-TU