onsemi KA317MRTF

Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA317MRTF.

IHS

Datasheet10 pages24 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.2
$ 0.2
Stock
226,828
13,918,994
13,918,994
Authorized Distributors
0
6
6
Case/Package
TO-252
TO-252
TO-252
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Min Input Voltage
40 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
-
4 %
4 %
Dropout Voltage
-
2.1 V
2.1 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-03-09
LTD Date2009-09-09

Descriptions

Descriptions of onsemi KA317MRTF provided by its distributors.

Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
IC REG LDO ADJ 0.5A TO220-3
IC REG LIN POS ADJ 500MA TO220-3
0.5A POSITIVE ADJ VOLTAGE REGULATOR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd