Fairchild Semiconductor IRFP9240

Power Field-Effect Transistor, 12A I(D), 200V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,...
Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor IRFP9240.

IHS

Datasheet7 pages24 years ago

Alternate Parts

Price @ 1000
$ 1.835
Stock
1
272,484
Authorized Distributors
0
6
Mount
-
Through Hole
Case/Package
TO-247
TO-247-3
Drain to Source Voltage (Vds)
200 V
-200 V
Continuous Drain Current (ID)
12 A
12 A
Threshold Voltage
-
-4 V
Rds On Max
-
500 mΩ
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
-
150 W
Input Capacitance
-
1.2 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2002-02-06

Descriptions

Descriptions of Fairchild Semiconductor IRFP9240 provided by its distributors.

Power Field-Effect Transistor, 12A I(D), 200V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES