onsemi FIN3386MTD

DESERIALIZER, 4 Func, 4 Rcvr, PDSO56
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN3386MTD.

IHS

Datasheet18 pages21 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.863
Stock
101,603
299,683
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
56
Logic Function
-
-
Interface
-
-
Number of Drivers
-
28
Number of Receivers
4
4
Data Rate
-
2.38 Gbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of onsemi FIN3386MTD provided by its distributors.

DESERIALIZER, 4 Func, 4 Rcvr, PDSO56
LINE RECEIVER, 4 FUNC, 4 RCVR6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd