onsemi FIN1018MX

Lvttl 1 1 3V 2.5NS 3.6V Lvds -0.1V 100MV 400MBPS SOIC-8 SMD Mount,glue Mount 4.9MM*3.9MM*1.5MM
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1018MX.

Upverter

Technical Drawing1 page7 years ago

IHS

Future Electronics

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-06
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-05-10
LTD Date2018-11-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsTMP821DR
BIPOLAR Tape & Reel (TR) TMP821 Fan Controller motor driver 10.5V 5mA 3.91mm -40C~100C TA
Texas InstrumentsUA9637ACPSR
Dual Differential Line Receiver 8-SO 0 to 70
Texas InstrumentsSN75452BD
Peripheral Driver Dual 4.75 Volt to 5.25 Volt 725m Watt 8-Pin SOIC

Descriptions

Descriptions of onsemi FIN1018MX provided by its distributors.

LVTTL 1 1 3V 2.5ns 3.6V LVDS -0.1V 100mV 400Mbps SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.5mm
EAR99 FIN1018 Tape & Reel (TR) LVDS interface receiver 3.3V 20muA 230.4mg 2.5ns
Ic,line Receiver,single,differential,sop,8Pin,plastic Rohs Compliant: Yes
3.3V LVDS 1-Bit High Speed Differential Receiver
LVDS Receiver 400Mbps 8-Pin SOIC T/R
Line Receiver, 1 Func, 1 Rcvr, PDSO8
This single receiver is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100 mV, to LVTTL signal levels. LVDS provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data. The FIN1018 can be paired with its companion driver, the FIN1017, or with any other LVDS driver.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd