onsemi FDZ208P

Trans Mosfet P-ch 30V 12.5A 18-PIN BGA T/r
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDZ208P.

element14

Datasheet5 pages20 years ago

Inventory History

1 year trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-02-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemiFDZ7064AS
2.2W(Ta) 3V@1mA 51nC@ 10V 1individualNChannel 30V 5.6mΩ@ 13.5A,10V 1.96pF@15V SMD mount
onsemiFDZ7296
2.1W(Ta) 3V@ 250µA 31nC@ 10V 1individualNChannel 30V 8.5mΩ@ 11A,10V 1.52pF@15V SMD mount
onsemiFDZ7064N
2.2W(Ta) 2V@ 250µA 43nC@ 4.5V 1individualNChannel 30V 7mΩ@ 14.5A,10V 3.843pF@15V SMD mount
Power Field-Effect Transistor, 13A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
Power Field-Effect Transistor, 16A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET P-CH 12V 8.7A 6-Pin Micro Foot T/R

Descriptions

Descriptions of onsemi FDZ208P provided by its distributors.

Trans MOSFET P-CH 30V 12.5A 18-Pin BGA T/R
30V/25V, 10.5/16.5MO, PCH, SINGLE, BGA 3.5X4, 500A GOX, PTII
30V, PCH POWER TRENCH BGA MOSFET
MOSFETs 30V/25V, PCh MOSFET BGa
Power Field-Effect Transistor, 12.5A I(D), 30V, 0.0105ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
2.2W(Ta) 25V 3V@ 250µA 35nC@ 5V 1individualPChannel 30V 10.5mΩ@ 12.5A,10V 12.5A 2.409nF@15V BGA SMD mount 4mm*3.5mm*600μm
MOSFET, P, SMD, BGA; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-30V; Current, Id Cont:-12.5A; Resistance, Rds On:10.5mohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-1.5V; Case Style:BGA; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd