onsemi DM74ALS640AWMX

Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS640AWMX.

SHENGYU ELECTRONICS

Datasheet4 pages0 years ago

CAD Models

Download onsemi DM74ALS640AWMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 2.86
Stock
131,401
208,667
208,667
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
11 ns
24 ns
24 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-12-03
LTD Date2011-06-03

Related Parts

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOIC
15mA 8 4.5V~5.5V 32mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC W T/R
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Buffer/Line Driver 8-CH Inverting 3-STCMOS 20-Pin SOIC Tube

Descriptions

Descriptions of onsemi DM74ALS640AWMX provided by its distributors.

Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
RoHS Compliant Lead Free Obsolete Transceiver Inverting Logic Transceiver, Inverting 0C~70C TA 5V 24ns 15mA 24mA
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R
IC TRANSCVR 8-BIT N-INV 20-PIN SOIC SMD
IC TRANSCVR INVERT 5.5V 20SOIC
Universal Bus Function IC; Logic Type:Bus Transceiver; Logic Family:ALS; Logic Base Number:74640; Output Current Max:24mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd