onsemi 74S02PC

NOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
$ 0.242
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74S02PC.

IHS

Datasheet4 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.242
$ 1.34
Stock
38,355
471,439
Authorized Distributors
2
4
Case/Package
DIP
PDIP
Number of Pins
-
14
Logic Function
-
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
7.5 ns
5 ns
Low Level Output Current
20 mA
1 mA
High Level Output Current
-
20 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-12-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Descriptions

Descriptions of onsemi 74S02PC provided by its distributors.

NOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd