What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 74LVTH273WMX

2.7V~3.6V 150MHz 4.9ns@3.3V, 50pF D-Type 8 1 190uA SOIC-20 Flip Flops ROHS
$ 0.336
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVTH273WMX.

SHENGYU ELECTRONICS

Datasheet9 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVTH273WMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.524
$ 0.524
Stock
416,474
248,503
248,503
Authorized Distributors
2
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Number of Outputs
-
8
8
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-07-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Low Voltage Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20SOIC
Texas InstrumentsSN74LVTH374DWR
3.3-V ABT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
2.7V~3.6V 160MHz 4.9ns@3.3V,50pF D-Type 8 1 190uA SOIC-20 Flip Flops ROHS
Texas InstrumentsSN74ABT574ADWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABT273DWR
D Flip-Flop, ABT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20

Descriptions

Descriptions of onsemi 74LVTH273WMX provided by its distributors.

2.7V~3.6V 150MHz 4.9ns@3.3V,50pF D-Type 8 1 190uA SOIC-20 Flip Flops ROHS
D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 190muA 3pF 2.7V~3.6V
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W T/R
IC FF D-TYPE 1-ELE 8-BIT 20-SOIC
Positive edge 190μA 4.9ns@ 3.3V,50pF Non-inverting Non-inverting 1 2.7V 3.6V 64mA Master Reset LVT 3pF 32mA 150MHz SOIC-20 SMD mount,glue mount 12.8mm*7.5mm*2.35mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd