onsemi 74F51SJ

Quad 2 Input Nand Gate (s.o.)
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F51SJ.

IHS

Datasheet6 pages0 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 27.86
$ 27.86
Stock
61,294
400,418
400,418
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Logic Function
-
-
-
Number of Circuits
2
2
2
Number of Inputs
6
6
6
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

onsemi74F27SJX
NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14
Texas InstrumentsSN74LV125ATNSR
16mA 4.5V~5.5V 16mA SOP-14-208mil Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC14AS14-13
74 LVC Series 3.3 V Hex Inverter with Schmitt Trigger Inputs - SOIC-14
Texas InstrumentsSN74LV06ANSR
Buffer Inverter 74LV06 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 2mm - 16mA 5.5V
Diodes Inc.74LVC86AS14-13
4.4ns@ 3.3V,50pF 2 4 1.65V 5.5V 24mA XOR (Exclusive OR) LVC 24mA SO-14 SMD mount,glue mount
onsemi74VHC32SJ
Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14SOP

Descriptions

Descriptions of onsemi 74F51SJ provided by its distributors.

Quad 2 Input Nand Gate (s.o.)
AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, PDSO14
6ns 1 5 2 4.5V 5.5V 20mA AND-OR-Invert F -1mA SOP SMD mount 10.2mm*5.3mm*1.8mm
4.5V~5.5V 2 SO-14P Gates ROHS
AND-OR-INVERT GATE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd