What’s new: Find the right parts faster with our redesigned experience

Learn more

Fairchild Semiconductor 74F182SJ

Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor 74F182SJ.

IHS

Datasheet8 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.63
Stock
9,789
23,597
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
-
-
Logic Function
-
-
Number of Circuits
1
1
Number of Inputs
-
-
Number of Outputs
-
-
Propagation Delay
10 ns
10 ns
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2003-11-30
LTD Date2004-03-01

Descriptions

Descriptions of Fairchild Semiconductor 74F182SJ provided by its distributors.

Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16
LOOK-AHEAD CARRY GENERATOR

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES