Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ABT241CSC

Buffer, Non-Inverting 2 Element 4 Bit per Element Push-Pull Output 20-SOIC
$ 34.45
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT241CSC.

IHS

Datasheet7 pages21 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ABT241CSC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.45
$ 0.444
$ 0.444
Stock
97,507
307,725
307,725
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.6 ns
4.4 ns
4.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemi74F244SCX
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC W T/R
4 64mA 4.5V~5.5V 32mA 2 SO-20P Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOP-II Rail
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R

Descriptions

Descriptions of onsemi 74ABT241CSC provided by its distributors.

Buffer, Non-Inverting 2 Element 4 Bit per Element Push-Pull Output 20-SOIC
Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20
Non-inverting Tristate 8 8 2 4 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SOIC-20 SMD mount 2.35mm(height)
IC BUFF NON-INVERT 5.5V 20SOIC
IC BUFF/DVR TRI-ST DUAL 20SOIC
The ABT241 is an octal buffer and line driver with 3-State outputs designed to be employed as a memory and address driver, clock driver, or bus-oriented transmitter/receiver.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd