onsemi 74ABT16500CSSCX

Registered Bus Transceiver, ABT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56
$ 2.711
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT16500CSSCX.

IHS

Datasheet9 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ABT16500CSSCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.711
$ 3.228
$ 3.228
Stock
153,320
188,067
188,067
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
64 mA
64 mA
64 mA
Propagation Delay
4.6 ns
4.7 ns
4.7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74ABT16543DLR
Registered Bus Transceiver, ABT Series, 16-Func, 8-Bit, True Output, BICMOS, PDSO56
Texas InstrumentsSN74ABT16646DL
16-Bit Bus Transceivers And egisters With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ABT16652DL
16-Bit Bus Transceivers And egisters With 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of onsemi 74ABT16500CSSCX provided by its distributors.

Registered Bus Transceiver, ABT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56
4.5V 5.5V SSOP-56 SMD mount,glue mount 2.74mm(height)
Bus XCVR Single 18-CH 3-ST 56-Pin SSOP T/R
Bus Transceivers 18-Bit Reg Bus Trans

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd