onsemi 74ABT16373CSSCX

Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT16373CSSCX.

IHS

Datasheet6 pages21 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 1.053
$ 1.053
Stock
257,737
15,384,446
15,384,446
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
5.5 ns
8.1 ns
8.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-09-17
LTD Date2009-03-17

Descriptions

Descriptions of onsemi 74ABT16373CSSCX provided by its distributors.

Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP W T/R
IC TRANSP LATCH 16BIT 3ST 48SSOP
16 BIT TRANSPARENT LATCH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd