onsemi 6N136SD

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Black T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 6N136SD.

IHS

Datasheet16 pages5 years ago
Datasheet0 pages0 years ago

Newark

DigiKey

iiiC

CAD Models

Download onsemi 6N136SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.358
Stock
183,203
176,932
Authorized Distributors
0
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
-
Number of Channels
1
1
Isolation Voltage
2500 Vrms
2500 Vrms
Current Transfer Ratio
5 %
15 %
Rise Time
800 ns
-
Fall Time
800 ns
-
Output Voltage
20 V
-
Output Current
-
-
Forward Voltage
1.7 V
1.95 V
Forward Current
25 mA
25 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-03-05
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2013-06-10
LTD Date2013-12-10

Descriptions

Descriptions of onsemi 6N136SD provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Black T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 1MBps
OptoCouplers & OptoIsolators 1Mbit/s 1Ch Optocoup Transistor Hi Speed
HIGH SPEED TRANSISTOR OPTOCOUPLERS | OPTOISO 2.5KV TRANS W/BASE 8SMD
OPTOCOUPLER, TRANSISTOR O/P, 2.5KV, SMD-8
HI-SPEED, SURFACE MOUNT LEAD BEND, T&R<AZ
OPTO CPLR, TRANSISTOR, 2.5KV, SMD; No. of Channels:1; Isolation Voltage:2.5kV; Optocoupler Output Type:Transistor; Input Current:25mA; Output Voltage:20V; Opto Case Style:SMD; No. of Pins:8; SVHC:No SVHC (19-Dec-2012); MSL:(Not Available)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd