Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 4N29

Transistor Output Optocouplers DIP-6 PHOTO DARL
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N29.

IHS

Datasheet16 pages19 years ago
Datasheet6 pages0 years ago
Datasheet3 pages25 years ago
Datasheet3 pages26 years ago

Mouser

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1976-04-03
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi 4N29 provided by its distributors.

Transistor Output Optocouplers DIP-6 PHOTO DARL
Optocoupler; Optocoupler Output Type:Transistor; Isolation Voltage:5300Vrms; Package/Case:6-PDIP; CTR Max:100%; Fall Time:40ns; Forward Current:10mA; Leaded Process Compatible:No; Mounting Type:Through Hole; Number of Pins:6 RoHS Compliant: No
OPTOCOUPLER, DARLINGTON O/P; Channels, No. of:1; Voltage, isolation:5300V; Output type:Darlington; Current, input:80mA; Case style:DIL; Current, If CTR:10mA; Optocoupler type:Darlington Output; Pins, No. of:6; Ratio, CTR min:100%; Time, fall:40µs; Time, rise:5µs; Voltage, Vceo:30V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N29.
  • 4N29..