onsemi 100398QC

TTL to ECL Transceiver, 4 Func, Complementary Output, ECL, PQCC28
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 100398QC.

IHS

Datasheet13 pages26 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.104
Stock
52,343
104,226
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
-
-
Logic Function
Transceiver
Transceiver
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
Propagation Delay
5.1 ns
5.1 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2003-11-30
LTD Date2004-03-01

Descriptions

Descriptions of onsemi 100398QC provided by its distributors.

TTL to ECL Transceiver, 4 Func, Complementary Output, ECL, PQCC28
Quad Differential ECL/TTL Translating Transceiver with Latch
1 4 PLCC-28(11.5x11.5) Translators / Level Shifters ROHS
Antiphase,Non-inverting Tristate 1 4.5V -5.7V,5.5V 24mA Latched Transceiver -3mA LCC SMD mount 11.58mm*11.58mm*3.66mm
Bus XCVR Single 4-CH 3-ST 28-Pin PLCC Rail
IC TRANSLTR BIDIRECTIONAL 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd