Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 5977001901

Toroid; 0.500 in.; 0.312 in.; Ferrite; 4.7 g
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 5977001901.

Farnell

Datasheet5 pages17 years ago

Newark

Electro Sonic

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Fair-Rite 5977001901 provided by its distributors.

Toroid; 0.500 in.; 0.312 in.; Ferrite; 4.7 g
Ferrite Core Toroid Core 77-Material 2595nH 25%
FAIR-RITE 5977001901 FERRITE CORE, TOROID, 77
FERRITE CORE, TOROID, 77; Core Type:Toroid; Core Size:12.7mm x 7.9mm x 12.7mm; Core Material Grade:77; For Use With:-; Effective Magnetic Path Length:31.2mm; Ae Effective Cross Section Area:2.99mm²; Inductance Factor Al:
Ferrite Core, Toroid, 77; Núcleo, Tipo:Toroid; Tamaño Del Núcleo:12.7Mm X 7.9Mm X 12.7Mm; Grado De Material Del Núcleo:77; Longitud Efectiva, Pista Magnética:31.2Mm; Ae Effective Cross Scetion Area:2.99Mm²; Grado De Material:77 |Fair-Rite 5977001901

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod