Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 5961004901.

CORE TRANSFORMER, 61 TOROID, 38.5MM; Core Type: Toroid; Core Size: 16mm x 9.6mm x 6.3mm; Core Material Grade: 61; For...

Submit Request for Quote

Unfortunately we do not know of any distributors for 5961004901.. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Fair-Rite 5961004901. provided by its distributors.

CORE TRANSFORMER, 61 TOROID, 38.5MM; Core Type:Toroid; Core Size:16mm x 9.6mm x 6.3mm; Core Material Grade:61; For Use With:Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse &

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE CORP
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod