Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 5961001101

Ferrite Core Toroid Core 61-Material 75nH 25%

$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 5961001101.

Farnell

Datasheet4 pages17 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-23.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Fair-Rite 5961001101 provided by its distributors.

Ferrite Core Toroid Core 61-Material 75nH 25%
FERRITE CORE, TOROID, 61; Core Type: Toroid; Core Size: 12.7mm x 7.9mm x 6.35mm; Core Material Grade: 61; For Use With: -; Effective Magnetic Path Length: 31.2mm; Ae Effective Cross Section Area: 1.5mm²; Inductance Factor Al: 7
Ferrite Core, Toroid, 61; Núcleo, Tipo:Toroid; Tamaño Del Núcleo:12.7Mm X 7.9Mm X 6.35Mm; Grado De Material Del Núcleo:61; Longitud Efectiva, Pista Magnética:31.2Mm; Ae Effective Cross Scetion Area:1.5Mm²; Grado De Material:61 |Fair-Rite 5961001101

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod