Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 5961000621

±25% 1.26cm3 52mm 125µi 75nH 24.3mm2 Toroid 213mm-1 21.85mm*12.4mm*7.11mm
$ 0.791
Production

Price and Stock

Inventory History

3 month trend:
-7.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Fair-Rite 5961000621 provided by its distributors.

±25% 1.26cm3 52mm 125µi 75nH 24.3mm2 Toroid 213mm-1 21.85mm*12.4mm*7.11mm
Transformer Core, Toroid, 61; Core Type:Toroid; Core Size:21.85Mm X 12.4Mm X 7.1Mm; Core Material Grade:61; For Use With:Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters , Pulse & Broadband Transformers Rohs Compliant: Yes |Fair-Rite 5961000621
Ferrite Core Toroid Core 61-Material 75nH 25%
Toroids (5961000621)
Ferrite Cores/Accessories

Images

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE CORP
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod