Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 5961000211

Ferrite Toroids / Ferrite Rings 61 TOROID PARYLENE (9.74x4.56x3.34)mm
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 5961000211.

Master Electronics

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-14.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Fair-Rite 5961000211 provided by its distributors.

Ferrite Toroids / Ferrite Rings 61 TOROID PARYLENE (9.74x4.56x3.34)mm
Transformer Core, Toroid, 61; Core Type:Toroid; Core Size:9.74Mm X 4.56Mm X 3.34Mm; Core Material Grade:61; For Use With:Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters , Pulse & Broadband Transformers Rohs Compliant: Yes |Fair-Rite 5961000211
Ferrite Core Toroid Core 61-Material 55nH 25%
9.74mm 61 9.74mm(width)*3.34mm(height)

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE CORP
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod