Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 5943000501

Ferrite Core Toroid Core 11.9mm 21mm Inductive Components
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 5943000501.

Inventory History

3 month trend:
-73.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fair-Rite 5943000501 provided by its distributors.

Ferrite Core Toroid Core 11.9mm 21mm Inductive Components
Fair-Rite ferrite magnetic ring Ring core 13.2mmthe inside diameter of 21mmouter diameter 21mmdiameter
Ferrite Core Toroid Core 43-Material 885nH 20%
Transformer Core, Toroid, 43; Core Type:Toroid; Core Size:21Mm X 13.2Mm X 11.9Mm; Core Material Grade:43; For Use With:Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters , Pulse & Broadband Transformers Rohs Compliant: Yes |Fair-Rite 5943000501

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod