Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2861010002

Ferrite Core Multi-Aperture Core 30.2mm 28.7mm 15mm Suppression Component
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2861010002.

IHS

Datasheet8 pages22 years ago

Electro Sonic

Farnell

Arrow Electronics

Inventory History

3 month trend:
+477%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Fair-Rite 2861010002 provided by its distributors.

Ferrite Core Multi-Aperture Core 30.2mm 28.7mm 15mm Suppression Component
Ferrite Toroids / Ferrite Rings 61 MULIT APERTURE 625ohm@250MHZ
Multi-Aperture cores (2861010002)
FERRITE CORE 557 OHM SOLID 6.8MM
FERRITE CORE, CYLINDRICAL, 510 OHM/100MHZ; Outer Diameter: -; Product Length: 28.7mm; Inner Diameter: 6.8mm; Frequency Min: -; Frequency Max: -; Impedance: 510ohm; Product Range: - 94C4577
Ferrite Core, Cylindrical, 510 Ohm/100Mhz; Frecuencia Mínima:-; Frecuencia Máxima:-; Diámetro Externo:-; Diámetro Interno:6.8Mm; Longitud:28.7Mm; Diseño Ferrita:Tubular; Grado De Material:61; Tipo De Empaquetado:Individual |Fair-Rite 2861010002

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE CORP
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod