Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2861002402

Ferrite Core Multi-Aperture Core 7mm 6.2mm 4.2mm Suppression Component
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2861002402.

IHS

Datasheet8 pages22 years ago

Farnell

Electro Sonic

Arrow Electronics

Mouser

Inventory History

3 month trend:
+11.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 1.5A 70mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005HS800-T
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.7A 0.1Ohm DCR 0402 T/R
TAIYO YUDENFBMJ3216HS800-T
Ferrite beads; TAIYO YUDEN; FBMJ3216HS800-T; 1206; 1.3 mm; 100 MHz; 25 %
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 500mA 180mOhm DCR 0201 Paper T/R
TAIYO YUDENBK0603HS800-T
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.2A 0.4Ohm DCR 0201 T/R
Ind Chip Bead Molded Wirewound 80 Ohm 25% 100MHz Ferrite 2.3A 0402 Paper T/R

Descriptions

Descriptions of Fair-Rite 2861002402 provided by its distributors.

Ferrite Core Multi-Aperture Core 7mm 6.2mm 4.2mm Suppression Component
Ferrite Core Multi-Aperture Core 61-Material 160nH
Multi-Aperture cores (2861002402)
Suppressor Assemblies 88MHz MULTI-APERTURE
FERRITE CORE 102 OHM SOLID 1.7MM
FERRITE CORE, CYLINDRICAL, 80 OHM/100MHZ; Outer Diameter: -; Product Length: 6.2mm; Inner Diameter: 1.7mm; Frequency Min: -; Frequency Max: -; Impedance: 118ohm; Product Range: - 23H0080
Ferrite Core, Cylindrical, 80 Ohm/100Mhz; Frecuencia Mínima:-; Frecuencia Máxima:-; Diámetro Externo:-; Diámetro Interno:1.7Mm; Longitud:6.2Mm; Grado De Material:61; Impedancia:118Ohm; Tipo De Empaquetado:Individual |Fair-Rite 2861002402

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod